STMicroelectronics Standard and Snubberless™ Triacs
STMicroelectronics Standard and Snubberless™ Triacs are available in through-hole or surface-mount packages and are suitable for general purpose mains power AC switching. These triacs can be used as an ON/OFF function for applications like static relays, heating regulation, or induction motor starting circuits. The Snubberless versions are especially recommended for use on inductive loads, due to high commutation performance.Features
- Medium current triac
- Low thermal resistance with clip bonding
- Low thermal resistance ceramic for insulated BTA
- BTA series UL1557 certified (file ref: 81734)
- High commutation (4Q) or very high commutation (3Q, Snubberless™) capability
- Packages are RoHS (2002/95/EC) compliant
Applications
- ON/OFF or phase angle function in applications such as static relays, light dimmers, and appliance motors speed controllers.
- The Snubberless™ versions (BTA/BTB...W and T12 series) are especially recommended for use on inductive loads, because of their high commutation performance.
- The BTA series provides an insulated tab (rated at 2500 VRMS).
Complete Your Design
View Results ( 4 ) Page
| Part Number | Datasheet | Description | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Holding Current Ih Max | Gate Trigger Current - Igt |
|---|---|---|---|---|---|---|---|
| T1050-8G | ![]() |
Triacs 800V, 10A Snubberless? Triac in D2PAK | 10 A | 105 A | 800 V | 50 mA | 50 mA |
| T1050-8G-TR | ![]() |
Triacs 800V, 10A Snubberless? Triac in D2PAK | 10 A | 105 A | 800 V | 50 mA | 50 mA |
| T1210-6G | ![]() |
Triacs 12A - Logic Level Triac in D2PAK | 12 A | 126 A | 600 V | 15 mA | 10 mA |
| T1210-6G-TR | ![]() |
Triacs 12A - Logic Level Triac in D2PAK | 12 A | 126 A | 600 V | 15 mA | 10 mA |
Published: 2017-06-07
| Updated: 2022-05-31