STMicroelectronics SPC58NH-DISP Discovery Board

STMicroelectronics SPC58NH-DISP Discovery Board is a demonstration and development platform based on the SPC58 Chorus H Line 32-bit Microcontroller for Automotive Applications. The SPC58NH-DISP is designed to accelerate the development of gateway, body, and battery-management systems. The Discovery Board supports functional safety requirements up to ASIL-D. 

The STMicroelectronics SPC58NH-DISP Discovery Board provides access to 10/100Mbps and 1Gbps Ethernet ports, 3 FD-CAN channels, FlexRay, LIN, and UART. Two memories allow evaluation hyperbus interface to extend the internal RAM and the eMMC interface to allow large data file storage. The Discovery Board offers easy debug with a JTAG port. It also includes push switches, LEDs, and a connector suitable for a TFT-LCD Module (not included) to enhance HMI customization and debug. A power supply is included for immediate plug-and-play.

 

Features

  • Featuring SPC58 SPC58NH92C5 32-bit Power Architecture® Triple-Core z4d
    • 10MB Flash
    • FPBGA386 package
  • Designed according to ISO26262, embedding a lockstep core, SPC58 H Line supports functional safety requirements up to ASIL-D
  • HSM supporting EVITA full
  • 2x Ethernet ports (10/100Mbps and 1Gbps)
  • OctalSPI interface (HyperFlash and HyperRam memory)
  • eMMC and SD Card (microSD port)
  • 3x CAN FD port with DB9 Connector
  • 2x FlexRay and 2x UART channels
  • 1x LIN and 1x K-Line channel
  • USB to UART port
  • 3x push-buttons, 4x user LEDs, reset push-button
  • 12VDC external power supply
  • Connector for optional TFT-LCD
  • 170mm x 130mm PCB dimensions
Published: 2021-05-07 | Updated: 2022-03-11