Vishay / Sprague T22 Wet Tantalum SMD Capacitors
Vishay / Sprague T22 Wet Tantalum SMD Capacitors are designed for enhanced performance and high reliability and feature a tantalum metal case with a glass-to-tantalum hermetic seal. Vishay / Sprague T22 Wet Tantalum SMD Capacitors operate over a -55°C to +85°C (to +125°C with voltage derating) temperature range and provide up to 110μF capacitance range. The series offers an increased thermal shock capability of 300 cycles and are designed for use in avionics and aerospace applications.Features
- Enhanced performance, high-reliability design
- SMD, standard tin / lead (Sn / Pb) terminations, 100% tin (RoHS-compliant) available
- Increased thermal shock capability of 300 cycles
Applications
- Avionics
- Aerospace
Specifications
- -55°C to 85°C (to 125°C with voltage derating) operating temperature range
- Up to 110μF capacitance range
- ±10%, ±20% standard capacitance tolerance
- 50VDC to 125VDC voltage range
View Results ( 98 ) Page
| Part Number | Datasheet | Capacitance | Tolerance | Voltage Rating DC | Maximum Operating Temperature | Leakage Current | Ripple Current | ESR |
|---|---|---|---|---|---|---|---|---|
| T22C106K125UZS | ![]() |
10 uF | 10 % | 125 VDC | + 85 C | 1 uA | 832 mA | 5.5 Ohms |
| T22C106K125CSS | ![]() |
10 uF | 10 % | 125 VDC | + 85 C | 1 uA | 832 mA | 5.5 Ohms |
| T22C117M050CZS | ![]() |
110 uF | 20 % | 50 VDC | + 85 C | 1 uA | 1.59 A | 1 Ohms |
| T22C336M075CZS | ![]() |
33 uF | 20 % | 75 VDC | + 85 C | 1 uA | 1.31 A | 2.5 Ohms |
| T22C336K075CZS | ![]() |
33 uF | 10 % | 75 VDC | + 85 C | 1 uA | 1.31 A | 2.5 Ohms |
| T22C106K125CZS | ![]() |
10 uF | 10 % | 125 VDC | + 85 C | 1 uA | 832 mA | 5.5 Ohms |
| T22C106K125HSS | ![]() |
10 uF | 10 % | 125 VDC | + 85 C | 1 uA | 832 mA | 5.5 Ohms |
| T22C106K125HZS | ![]() |
10 uF | 10 % | 125 VDC | + 85 C | 1 uA | 832 mA | 5.5 Ohms |
| T22C106K125USS | ![]() |
10 uF | 10 % | 125 VDC | + 85 C | 1 uA | 832 mA | 5.5 Ohms |
| T22C106M125CSS | ![]() |
10 uF | 20 % | 125 VDC | + 85 C | 1 uA | 832 mA | 5.5 Ohms |
Published: 2021-01-18
| Updated: 2023-09-26