Vishay / Sprague 134D Wet Tantalum HI-TMP® Capacitors

Vishay / Sprague 134D Wet Tantalum HI-TMP® Capacitors are high-temperature, high-capacitance capacitors that come with a glass-to-tantalum hermetically sealed for -55°C to 200°C operation range. These capacitors feature high capacitance tolerance at 120Hz, +25°C; ±20% standard; ±10%. The 134D wet tantalum capacitors are capable of withstanding a minimum 500h life test at +200°C temperature under the applicable derated DC working voltage. These capacitors are RoHS compliant and available in axial through-hole terminations. Typical applications include industrial, petroleum exploration, and high-temperature/high-stress environments.

Features

  • High capacitance
  • Hermetically sealed and a tantalum case
  • Capacitance tolerance at 120Hz, +25°C; ± 20% standard; ± 10%
  • -55°C to 85°C (to +200°C with voltage derating) operating temperature range
  • 100% tin (RoHS-compliant) available
  • Axial through-hole terminations

Applications

  • Industrial
  • Petroleum exploration
  • High temperature/high stress environment

Infographic

Vishay / Sprague 134D Wet Tantalum HI-TMP® Capacitors

Dimensions

Mechanical Drawing - Vishay / Sprague 134D Wet Tantalum HI-TMP® Capacitors
View Results ( 113 ) Page
Part Number Capacitance Diameter Length ESR Tolerance Voltage Rating DC RoHS - Mouser
134D506X9125F6E3 50 uF 7.14 mm (0.281 in) 16.28 mm (0.641 in) Y
134D108X9060K6 1000 uF 9.53 mm (0.375 in) 26.97 mm (1.062 in)
134D106X9125C6E3 10 uF 4.78 mm (0.188 in) 11.51 mm (0.453 in) Y
134D227X0100K6 220 uF 9.53 mm (0.375 in) 26.97 mm (1.062 in) 1.2 Ohms 20 % 100 VDC N
134D247X9125K6 240 uF N
134D506X9125F6 50 uF 7.14 mm (0.281 in) 16.28 mm (0.641 in) 2.3 Ohms 10 % 125 VDC N
134D157X9125K6 150 uF 9.53 mm (0.375 in) 26.97 mm (1.062 in) 1.6 Ohms 10 % 125 VDC N
134D407X9100K6 400 uF 9.53 mm (0.375 in) 26.97 mm (1.062 in) 700 mOhms 10 % 100 VDC N
134D477X9100K6 470 uF
134D106X9125C6 10 uF 4.78 mm (0.188 in) 11.51 mm (0.453 in) 5.5 Ohms 10 % 125 VDC N
Published: 2026-02-04 | Updated: 2026-02-11