SparkFun BOB-15100 USB-C Breakout Board
SparkFun BOB-15100 USB-C Breakout Board incorporates USB Type-C™ connector plugging that helps in easy connection. This USB Type-C breakout board supplies up to three times more power than previous USB iterations. SparkFun BOB-15100 board breaks out the USB-C connector’s VBUS, GND, CC1, CC2, D+, and D- pins into a 0.1" pitch header. This breakout board provides up to a nominal 1.5A power and up to 3A depending on the upstream device. The BOB-15100 USB-C breakout board comes in 22.1mm x 14mm x 4.9mm dimensions.Features
- Easy USB Type-C connection
- 5V operating supply voltage
- 22.1mm x 14mm x 4.9mm dimensions
- About 1.35g weight
Additional Resources
Published: 2019-01-16
| Updated: 2023-07-25