Skyworks Solutions Inc. SKY85922-11 5GHz World-Band BAW Filters
Skyworks Solutions Inc. SKY85922-11 5GHz World-Band BAW Filters are high-performance ultra-wide-bandwidth BAW filters for use in tri-band Wi-Fi® access points. The Skyworks SKY85922-11 can also be used in Wi-Fi tri-band extenders, routers, and gateways, as well as System-in-Package (SiP) modules for embedded systems. These compact 12-pin BAW filters provide a low-loss U-NII 1-4 passband and high rejection to the LTE band, 2.4GHz, and U-NII 5-8 Wi-Fi bands.Features
- 5170MHz to 5895MHz low-loss bandpass filter
- High rejection to LTE band, 2.4GHz, and U-NII 5-8 Wi-Fi bands
- RF ports matched to 50Ω
- 1.8mm x 1.6mm x 0.70mm MCM package
Applications
- Wi-Fi tri-band access points
- Wi-Fi tri-band extenders, routers, and gateways
- SiP modules for embedded systems
Functional Block Diagram
Published: 2025-10-20
| Updated: 2025-10-21