Skyworks Solutions Inc. SKY85734-11EK1 Evaluation Board

Skyworks Solutions Inc. SKY85734-11EK1 Evaluation Board is designed to evaluate the performance of SKY85734-11 highly integrated 5GHz Front-End Module (FEM). This evaluation board supports 802.11ac protocol and operates at 5GHz frequency.

The SKY85734-11 FEM from Skyworks Solutions incorporates a 5GHz SPDT transmit/receive switch, a 5GHz Low-Noise Amplifier (LNA) with bypass, and a 5GHz Power Amplifier (PA). This FEM features 30dB transmit gain, 14dB receive gain, transmit loopback mode, and an integrated positive slope power detector. Typical applications include WLAN-enabled wireless video systems, PC cards, mini-cards, 802.11ac set-top boxes, networking, and PC systems.

Published: 2019-08-13 | Updated: 2024-01-30