Skyworks Solutions Inc. SKY85408-11EK1 Evaluation Board

Skyworks Solutions Inc. SKY85408-11EK1 Evaluation Board is designed to evaluate the performance of SKY85408-11 5GHz Microwave Monolithic Integrated Circuit (MMIC) Power Amplifier (PA). This evaluation board operates at 5GHz frequency.

The SKY85408-11 MMIC power amplifier from Skyworks Solutions offers superior output power, linearity, and efficiency. This power amplifier features an internal band-gap regulator that eliminates the need for an external supply. Typical applications include IEEE 802.11ax WLAN enabled access points, media gateways, set-top boxes, and LCD TVs.

Features

  • Evaluates the SKY85408-11 power amplifier
  • Operates at 5GHz frequency
Published: 2019-08-09 | Updated: 2024-01-30