Skyworks Solutions Inc. SKY85309-11 WLAN Front-End Module
Skyworks Solutions Inc. SKY85309-11 WLAN Front-End Module (FEM) is a highly integrated, 2GHz FEM for high-power 802.11ac applications and systems. This FEM incorporates a 2GHz Single-Pole, Double-Throw (SPDT) Transmit/Receive (T/R) switch, a 2GHz low-noise amplifier (LNA) with bypass, and a 2GHz Power Amplifier (PA). The SKY85309-11 FEM ensures low leakage current through the LNA and PA disable functions. This FEM features an integrated power detector to provide closed-loop power control within the system.Features
- Integrated high-performance 2GHz PA, LNA with bypass, and T/R switch
- Fully-matched input and output
- Integrated power detector and directional coupler
- Small, QFN (24-pin, 3mm x 5mm) package
Specifications
- 32dB transmit gain
- 12dB receive gain
- +22dBm @ 1.8% EVM output power
- +24dBm @ 3% EVM output power
Applications
- 802.11ac networking and personal computing systems
- PC cards, PCMCIA cards, mini-cards, and half mini-cards
- WLAN-enabled wireless video systems
Block Diagram
Published: 2018-04-19
| Updated: 2022-10-02