Skyworks Solutions Inc. SKY66118-11 FEM for BLUETOOTH® IoT Applications

Skyworks Solutions Inc. SKY66118-11 Front-End Module (FEM) for BLUETOOTH® IoT Applications is a high-performance, fully integrated RF FEM designed for Bluetooth, Zigbee®, and Thread applications. This FEM is designed for ease of use and maximum flexibility. The SKY66118-11 FEM integrates a +20dBm power amplifier, RF switches, output matching, and harmonic filtering. This FEM supports three modes of operation - transit mode, bypass mode, and an ALL OFF sleep mode. Skyworks Solutions Inc. SKY66118-11 FEM features low transmit current consumption and can operate over a wide supply range.

Features

  • Integrated power amplifier with up to 20dBm output power
  • Integrated bypass path, matching, and harmonic filtering
  • ±1dB output power control 
  • 1.7V to 3.3V wide supply range
  • 800ns fast switch on/off time
  • <1μA low sleep current
  • -40°C to 105°C wide temperature range
  • Small MCM (18-pin, 2.6mm x 2.4mm x 0.75mm) package, (MSL3, +260°C per JEDEC-J-STD-020)

Applications

  • Wearables
  • Personal trackers
  • Smart appliances
  • Smart thermostats
  • Smart lighting
  • BT connectivity modules
  • Internet of Things (IoT) devices

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY66118-11 FEM for BLUETOOTH® IoT Applications
Published: 2019-09-12 | Updated: 2024-02-01