Skyworks Solutions Inc. Si88xxxISO-KIT Isolator Evaluation Kit

Skyworks Solutions Si88xxxISO-KIT Isolator Evaluation Kit allows customers to evaluate the performance of the Si88xx digital isolators with an integrated DC-DC converter. The evaluation board from Skyworks Solutions has the Si88241ED-IS populated to showcase the family. It is a complete solution for using a 3V to 5V primary supply to deliver up to 2W on the secondary side at 3V to 5V supply voltage. Convenient test points are included to measure and observe time-varying currents and voltages to calculate relevant parameters like efficiency, load/line regulation, etc.

Kit Contents

  • Si88241x-based evaluation board
  • Si88241ED-IS quad digital isolator with integrated DC/DC converter
  • UTB02581s 3V to 5V transformer
  • Information card
Published: 2019-10-02 | Updated: 2024-02-06