Skyworks Solutions Inc. Si3402 Evaluation Boards

Skyworks Solutions Inc. Si3402 Evaluation Boards are a reference design for Power over Ethernet (PoE) Powered Device (PD) applications. The Skyworks Solutions Inc. Si3402 Boards have Ethernet data and power applied through the RJ-45 connector (J1). The board itself has no Ethernet data transmission functionality, but, as a convenience, the Ethernet transformer secondary is brought out to the test points.

Features

  • Power may be applied in the following ways
    • Connecting a DC source to Pins 1, 2 and 3, 6 of the Ethernet cable (either polarity)
    • Connecting a DC source to Pins 4, 5 and 7, 8 of the Ethernet cable (either polarity)
    • Using an IEEE 802.3-2015-compliant, PoE-capable PSE, such as Trendnet TPE-1020WS

Top Layer

Skyworks Solutions Inc. Si3402 Evaluation Boards
Published: 2023-11-14 | Updated: 2023-11-29