Siretta Delta 35 Wi-Fi® 6e Hinged Monopole Antennas

Siretta Delta 35 Wi-Fi® 6e Hinged Monopole Antennas support a wide coverage spectrum, including Wi-Fi 6e, 5G NR, 4G LTE, and 3G UMTS bands. The antenna features an omnidirectional monopole with an adjustable mount, which operates within a 2.6GHz to 8GHz frequency range. Siretta Delta 35 Wi-Fi 6e Hinged Monopole Antennas are ground plane independent and offer a 10W max input power. The Delta 35 antennas are ideal for ultra-wideband (UWB) applications, such as high-precision positioning management systems, sensor location collection, and industrial automation.

Features

  • Supports 5G NR/4G LTE/3G UMTS bands
  • Supports 2.6GHz to 8GHz UWB frequencies
  • Supports LTE Cat M, LTE Cat NB, and NR Cat NB bands
  • Supports ISM 5800MHz bands
  • Omnidirectional monopole
  • Adjustable mount
  • Ground plane independent

Applications

  • High-precision positioning management systems
  • Sensor location collection
  • Industrial automation

Specifications

  • 50Ω impedance rating
  • Vertical polarization
  • 10W max input power
  • -30°C to +75°C operating and storage temperature range
  • 84mm x 10mm dimensions
  • 6.3g weight
  • SMA male/BNC male connector
  • ABS/TPEE black housing materials
Published: 2023-10-30 | Updated: 2023-11-29