Siretta Delta 52 WB 5G/4G Hinged Terminal-Mount Antenna

Siretta Delta 52 Wideband 5G/4G Hinged Terminal-Mount Antenna is a high-gain monopole antenna designed for wideband coverage across the 600MHz to 6000MHz frequency range. The Delta 52 offers a versatile solution for multiband applications, supporting a range of wireless technologies, including cellular, Wi-Fi®, LPWAN, and ISM protocols. The omnidirectional antenna includes an integrated SMA (M) connector with a swivel knuckle design, enabling flexible positioning at 0°, 45°, or 90° angles, with full 360° rotation to ensure optimal signal alignment. Verified through anechoic chamber testing, the antenna provides stable VSWR and consistently high peak gain across its full operational bandwidth. Siretta Delta 52 Wideband 5G/4G Hinged Terminal-Mount Antenna is ideal for industrial routers, cellular gateways, outdoor wireless telemetry systems, smart city infrastructure, and building and perimeter security applications.

Features

  • High-gain monopole terminal antenna
  • Operates between 600MHz and 6000MHz
  • Supports 5G NR / 4G LTE / Cat M / NB-IoT / 3G UMTS
  • Supports dual-band Wi-Fi 2.4G and 5G
  • Hinged 90° swivel joint
  • Terminated with SMA (M) connector
  • IP67 waterproof enclosure
  • Omnidirectional radiation pattern
  • Ground-plane independent

Applications

  • Industrial routers and cellular gateways
  • Smart city infrastructure, lighting, and waste management
  • Outdoor wireless telemetry systems
  • Building and perimeter security for LTE/5G-connected cameras

At a Glance

Chart - Siretta Delta 52 WB 5G/4G Hinged Terminal-Mount Antenna
Published: 2025-07-25 | Updated: 2025-08-08