Siemens SITOP PSU100M 40A Stabilized Power Supplies

Siemens SITOP PSU100M 40A Stabilized Power Supplies feature a 120VAC/230VAC supply voltage, a 24VDC output voltage, and a 40A output current. These Siemens DIN-rail-mount single-phase power supplies operate in environments up to +70°C and are ideal for building automation and industrial applications, including providing backup power in case of a power failure.

Features

  • Single-phase power supply
  • One output
  • 960W output power
  • 85VAC to 264VAC input voltage
  • 24VDC output voltage
  • 40A output current
  • 120VAC/230VAC supply voltage
  • DIN-rail mount
  • 125mm x 240mm x 125mm (LxWxH)
  • 0°C to +70°C operating temperature range

Applications

  • Industrial control
  • Building automation
  • Motors and drivers
  • Safety systems
Published: 2025-04-10 | Updated: 2025-04-16