Siemens SCALANCE X-200 Managed Gigabit Switches

Siemens SCALANCE X-200 Managed Gigabit Switches are designed for diverse applications and provide high flexibility and robustness. Siemens SCALANCE X-200 is available in many designs with up to 24x ports. This managed switch series offers a range of up to 10Gbit/s data rate and is suitable for a range of demands.

Features

  • For diverse applications
  • High flexibility and robustness
  • Available in many designs and up to 24x ports

Applications

  • Machine construction
  • Automotive
  • Food and beverage
  • Oil and gas
  • Railway

Specifications

  • Up to 10Gb transmission rate
  • Plastic housing/IP20 or metal housing/IP30/IP65/IP67
  • Managed Layer 2 software coverage
  • -40°C to +70°C temperature range

Videos

Published: 2023-08-29 | Updated: 2023-09-28