Siemens SIRIUS 3UG4 Monitoring Relays

Siemens SIRIUS 3UG4 Monitoring Relays monitor the most diverse electrical parameters in the feeder and provide reliable protection against damage in the plant. These Siemens relays feature freely parameterizable threshold values and manifold adjustment options, and the devices also offer conclusive diagnostics and can autonomously correct an incorrect phase sequence. Numerous versions include an IO-Link interface for connection to the controller. SIRIUS 3UG4 monitoring relays also monitor mechanical variables. The level monitoring relays ensure reliable 1- or 2-point controls and alarm messages in the event of overflow or dry running. The speed monitoring relays check whether the nominal speed of motors, shafts, or powered wheels is exceeded or not reached. These relays are suitable for all functions requiring continuous pulse signal monitoring.

Features

  • Provides reliable protection for machines and plants
  • Indicates current measured values or conclusive diagnostics messages on the device display
  • IO-Link interface available with most monitoring displays
  • Monitors the most diverse electrical parameters in the feeder and provides reliable protection against damage in the plant
  • Also monitors mechanical variables
  • Level monitoring relays ensure reliable 1- or 2-point controls and alarm messages in the event of overflow or dry running
  • Speed monitoring relays check whether the nominal speed of motors, shafts, or powered wheels is exceeded or not reached

Applications

  • Line monitoring
    • Refrigeration trucks
    • Refrigerators
    • Saws
    • Pumps
    • Rollers
    • Transportation (elevators, moving staircases, and walkways)
  • Current monitoring
    • Threshold switch for 4mA to 20mA analog signals
    • Emergency lighting
    • Heating systems (electroplating plants, plastic injection machines, paintshops)
    • Lamps (tunnels, traffic lights, signal systems, UV lamps)

Monitoring Relays Overview

Chart - Siemens SIRIUS 3UG4 Monitoring Relays
Published: 2023-08-28 | Updated: 2023-09-07