Sensore Electronic SO-E3-x Mini Oxygen Sensor Hose Connection Kits
Sensore Electronic SO-E3-x Mini Oxygen Sensor Hose Connection Kits include an SO-E3-x oxygen sensor and a Generic Sensor Board (GSB). The SO-E3-x mini oxygen sensor is designed for PCB mounting across a wide range of industries. This sensor is equipped with the Zirconium Dioxide (ZrO2) technology. The SO-E3-x sensor features low drift with single-point calibration, minimal interference with other gases, and stable characteristics across a range. This sensor includes an optional electronics control board that improves the functionality of the device. The SO-E3-x mini oxygen sensor is used in the food industry, laboratories, measuring instrumentation, medical, and electrical industries.
Features
- Full scale ranges from 1% to 96% oxygen
- 1.5W power consumption (depends on application)
- 0.7V to 1.6V bias voltage range
- MTTF typical of 10 years
- Sensor meets the European norm EN60068-2-6 (sinusoidal vibration tests)
- High accuracy
- Stable sensor characteristics across a range
- Minimal interference with other gases
- Sensor signal not affected by temperature
- Surface temperature 70°C in operation
- Negligible pressure influence at atmospheric pressure
- Optional electronics control board with industry-standard outputs
Applications
- Medical:
- Oxygen concentrators
- Incubators
- Security technology/monitoring:
- Fire protection (increased N2 atmosphere)
- Greenhouses and wine cellar
- Diving
- Fermentation units
- Gas storage and refineries
- Laboratories:
- Inert gas processing cabinets (glove boxes)
- Incubators (controlled bacterial growth)
- Measuring instrumentation:
- Oxygen meters (stationary/portable)
- Measurements under controlled O2 content
- Air conditioning and ventilation
- Electrical industries:
- Inert gas processing machines and cabinets
- Drying units
- Inert gas welding monitoring
- Nitrogen concentrators
- Storage with increased N2 atmosphere (oxidation prevention)
- Food industries:
- Packaging
- Controlled food testing
- Monitoring fruit ripening processing (storage/transport)
Kit Contents
- SO-E3-x mini oxygen sensor
- Generic Sensor Board (GSB)
Dimensions
Published: 2024-11-25
| Updated: 2026-05-13