Sensirion SFM3304-D Digital Disposable Mass Flow Meter

Sensirion SFM3304-D Digital Disposable Mass Flow Meter is a digital flow meter with particularly small dead space designed for proximal applications. It measures the flow of air and other non-aggressive gases from -250slm to +250slm. The SFM3304-D is a single-use disposable sensor with medical cones for pneumatic connection to standard breathing circuits and an easy-to-use and reliable electrical connector. The sensor element, signal processing, and digital calibration are on a single microchip, assuring very fast signal processing time, best-in-class accuracy, and superior robustness to rough handling and adverse conditions.

Based on the SFM3300-250-D, the SFM3304-D offers improved specifications and additional features due to a newer chip generation, including tunable response time, noise level, and sampling rate. The SFM3304-D is offered in individual packaging. Standard individual packaging is available for the SFM3304-250-D-(x) orderable variants. Customer-specific label versions can be created upon request.

The Sensirion SFM3304-D is an electronic component intended for integration into customer systems. It is not certified as a medical device and is not intended for direct use without integration into and validation within a complete system.

Features

  • -250slm to +250slm flow range
  • I2C interface
  • Very small dead space
  • Low pressure drop across the sensor
  • No recalibration needed
  • Individual and customized packaging
  • High reliability and long-term stability
  • Ideal signal-to-noise ratio
  • Industry-proven technology with a track record of several decades
  • Designed for mass production
  • High process capability
  • Scalability

Specifications

  • Gas flow
    • -250slm to +250slm full-scale flow rate
    • ±3% m.v. typical accuracy
    • Sensor output includes air, N2, O2, non-agressive gases and non-condensing
    • 1.14bar maximum operating pressure
    • Fluidic connector ports are a medical cone (22mm)
  • Generic
    • 3.15V to 3.45V supply voltage
    • I2C interface
    • 69.3mm x 25.3mm x 22mm size (L x W x H)
Published: 2026-09-23 | Updated: 2026-10-06