Sensata Technologies 116CP Ceramic Capacitive Pressure Sensors

Sensata 116CP Ceramic Capacitive Pressure Sensors are housed in a small and innovative plastic package ideal for boilers, pumps, and other light industrial applications. Sensata 116CP sensors are offered in a wide range of configurations, including various pressure ports, electrical outputs, and pressure ranges from 0-4bar to 0-16bar. These compact pressure sensors feature high accuracy of ±1.5%VS.

Features

  • Multiple port and connector options
  • ±1.5%VS accuracy
  • Small and compact size
  • 100% automated calibration
  • REACH/RoHS/CE compliant
  • Drinking water safe options (126CP and 127CP)

Applications

  • Boilers
  • Heat pumps
  • Booster pumps
  • Lawn and pool pumps
  • Circulator pumps
  • Pump controllers
  • Commercial espresso machines

Videos

Boiler Sensor Diagram

Block Diagram - Sensata Technologies 116CP Ceramic Capacitive Pressure Sensors

Pressure Transducer Diagram

Block Diagram - Sensata Technologies 116CP Ceramic Capacitive Pressure Sensors

Water Pump Sensors Diagram

Block Diagram - Sensata Technologies 116CP Ceramic Capacitive Pressure Sensors
Published: 2018-11-05 | Updated: 2026-06-16