Gigavac HX24 1500VDC Contactors

Gigavac HX24 1500VDC Contactors are hermetically sealed devices with 1,000,000 cycles of mechanical life. These contactors include built-in coil suppression for all DC coils and can be mounted in any position for ease of installation. The HX24 contactors feature a 400A current, 8kV impulse withstand voltage, 4000A short circuit current (20ms), and 0.3mΩ typical contact resistance at rated carry current. These contactors offer 12VDC, 24VDC, or 48VDC continuous coil power with no EMI emissions or cross-talk on system control power. The HX24 contactors are ideal for inverter systems, battery packs, and combiner boxes in wind or solar power systems.

Features

  • UL recognized for 1500VDC
  • Dual coil type
  • Hermetically sealed:
    • Meets UL1604 for Class I and II, Div 2 and Class III for use in hazardous locations
    • IP67 for temporary water immersion for 30 min, SAE J1171 - external ignition protection
    • ISO8846 for protection against ignition around flammable gasses
  • Meets CE conformance standards
  • High-efficiency dual DC coils
  • Built-in coil suppression for all DC coils
  • Can be mounted in any position for ease of installation

Specifications

  • 400A current
  • 8kV impulse withstand voltage
  • 4000A short circuit current (20ms)
  • 0.3mΩ typical contact resistance at rated carry current
  • Exceeds IP67 and IP69K environmental seals
  • MIL-STD-810 salt fog
  • -55°C to 85°C operating ambient temperature range

Applications

  • Inverter systems
  • Battery packs
  • Combiner boxes in wind or solar power systems

Resistive Make/Break Cycles

Performance Graph - Gigavac HX24 1500VDC Contactors
Published: 2024-11-15 | Updated: 2025-01-13