Gigavac GX22 Series Contactors

Gigavac GX22 Series Contactors are hermetically sealed switches designed for high-performance applications up to 800VDC and 225+ Amps. These contactors feature IP67 and IP69K ratings, offering exceptional durability against water and dust. The EPIC® seal ensures reliability in extreme temperatures up to 175°C, reiterating the reduced risk of fire or meltdown in overcurrent conditions. The GX22 contractors offer built-in coil suppression for all DC coils and employ stainless steel nuts, washers, and mounting inserts for years of corrosion-free service. These contractors are ideal for hazardous environments, adhering to UL1604 and SAE J1171 standards, making them suitable for industrial, automotive, and aerospace applications. 

Features

  • 225+ Amp contactors
  • Rugged EPIC® seal rated to 175°C:
    • Reduced risk of fire or meltdown in overcurrent conditions (the same technology used for advanced aerospace programs)
  • Hermetically sealed – UL recognized:
    • UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations
    • IP67 for temporary water immersion for 30 minutes
    • IP69K for pressure washing
    • SAE J1171 for external ignition protection
    • ISO8846 for protection against ignition around flammable gasses
  • High-efficiency dual DC coils:
    • Very low 12VDC or 24VDC continuous coil power with no EMI emissions or crosstalk on your system control power
    • Ideal for battery-powered systems or where low power is needed
  • Built-in coil suppression for all DC coils saves engineering time and parts costs compared to adding external coil suppression
  • Stainless steel nuts and mounting inserts for years of corrosion-free service 
  • Not position sensitive:
    • Can be mounted in any position for ease of installation

Applications

  • Industrial
  • Automotive
  • Aerospace

Power Switching and Current Carry Ratings

Performance Graph - Gigavac GX22 Series Contactors
Published: 2024-11-27 | Updated: 2024-12-13