Gigavac G81C Series Single Pole Double Throw HV Relays

Gigavac G81C Series Single Pole Double Throw HV Relays offer a 10kV peak operating voltage rating and a 5A or 10A continuous current rating at DC or 60Hz frequency. These relays have the ability to be mounted in any position on any axis and feature tungsten contacts that improve hot load switching. Gigavac G81C Series Single Pole Double Throw HV Relays offer 2M cycles of mechanical life, 10G vibration rating, 30G shock rating, and an operating temperature range of -55°C to +85°C.

Features

  • Tungsten contacts improve hot load switching
  • Mountable in any position
  • Mountable on any axis

Specifications

  • 10kV peak operating voltage rating
  • 0.05Ω contact resistance
  • 5A or 10A continuous current rating
  • 10ms operate time
  • 10ms release time
  • 2M cycles of mechanical life
  • 10G vibration
  • 30G shock
  • -55°C to +85°C operating temperature range

Dimensions

Gigavac G81C Series Single Pole Double Throw HV Relays
Published: 2023-03-28 | Updated: 2026-05-08