AIRPAX / Sensata 209/219/229/249/279 Magnetic Circuit Breakers

AIRPAX / Sensata 209/219/229/249/279 Magnetic Circuit Breakers combine power switching with accurate circuit protection in a compact single or multi-pole unit. These E-frame circuit breakers are available in one through six pole assemblies with various configurations and terminal styles. The 209/219/229/249/279 magnetic circuit breakers feature trip-free action. This action prevents the circuit from remaining closed in the presence of an overload, even when the handle is held in the ON position. These circuit breakers include moisture-resistant finishes. The 209/219/229/249/279 circuit breakers are used in EDP, HVAC/R, panel boards, and lighting controls.

The 209 series circuit breakers use the hydraulic-magnetic principle and adapt to local applications and environments. These circuit breakers comply with UL Standard 489. The 209 series circuit breakers withstand high pulses without tripping or affecting normal delay curves.

The 219 circuit breakers are designed for manual controller applications and are compliant with UL Standard 508. The 229 circuit breakers are ideal for supplementary protector applications and adhere to UL Standard 1077.

Features

  • QPL to MIL-PRF-39019
  • Sealed magnetic-hydraulic circuit protection
  • Can withstand 100G shock repeatedly
  • Ideal for use in Class 1, Div. 2 Groups A, B, C, and D hazardous locations
  • Trip-free action
  • 209/219/229 may be supplied DC, 50/60Hz, 400Hz, and 0.1A to 100A ratings
  • 279 types may be supplied with 0.1A to 100A DC ratings
  • On 209/219/229, voltages up to and including 240VAC, 50Hz/60Hz or 400Hz, or 125VDC are available
  • 279 types are available with a voltage of 160VDC
  • Moisture and fungus resistance are provided using moisture-resistant finishes
  • Multi-pole units can be supplied for 277VAC/480VAC, 50Hz/60Hz

Applications

  • EDP
  • HVAC/R
  • Panel boards
  • Lighting controls

Videos

Published: 2025-05-28 | Updated: 2025-06-11