Sensata Technologies RP Thermal Protectors

Sensata Technologies RP Thermal Protectors are UL, CSA, and NEC-compliant for recessed lighting applications. Sensata Technologies RP Thermal Protectors feature insulation detection and thermal condition monitoring for insulation-contact (IC) and non-insulation-contact (non-IC) luminaire protection. The Sensata thermal protectors support dedicated-voltage and multi-tap ballast configurations with heating power from 12V to 277V.

Features

  • Bi-metal technology
  • IC and non-IC luminaire protection
  • Fixture mounting
  • Thermal condition sensitivity
  • Insulation detection
  • Automatic resetting device
  • Fault condition light
  • 50Hz to 60Hz
  • UL, CSA, NEC compliance

Specifications

  • Low to high sensitivity
  • 12V to 277V heating capability
  • 3-wire RP for dedicated voltage
  • 4-wire RP for multi-tap ballasts
  • 480VAC maximum capability
  • 7/8 knockout hole for 0.032" to 0.078" wall thickness
  • Spring steel RP clip
  • 10,000-cycle UL certification
    • 500W at 120VAC with tungsten load
    • 400W at 120VAC with inductive load
    • 75W at 12VAC with tungsten load

RP Sub-Assembly

Location Circuit - Sensata Technologies RP Thermal Protectors

RP Assembly

Location Circuit - Sensata Technologies RP Thermal Protectors

Luminaire and RP Wiring Diagram

Location Circuit - Sensata Technologies RP Thermal Protectors

Heating Fault Condition

Location Circuit - Sensata Technologies RP Thermal Protectors

Cooling Fault Condition

Location Circuit - Sensata Technologies RP Thermal Protectors

Dimensions

Mechanical Drawing - Sensata Technologies RP Thermal Protectors

Wiring Configurations

Mechanical Drawing - Sensata Technologies RP Thermal Protectors
Published: 2026-09-28 | Updated: 2026-10-01