onsemi ARX383CS CMOS Digital Image Sensors

onsemi ARX383CS CMOS Digital Image Sensors are 1/8", 0.3MP CMOS digital VGA image sensors with an active-pixel array of 640 (H) x 480 (V). The onsemi ARX383CS incorporates an innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensors produce clear, low-noise images in low-light and bright scenes. The sensors include sophisticated camera functions such as auto exposure control, windowing, row-skip mode, column-skip mode, pixel-binning, pixel-summing, and video/single-frame modes. These sensors are programmable through a simple two-wire serial interface. The ARX383CS produces extraordinarily clear, sharp digital pictures, and can capture both continuous video and single frames, which makes the sensors the perfect choice for a wide range of applications, including scanning and industrial inspection.

Features

  • Superior low-light and IR performance
  • 1-lane 8-bit/10-bit MIPI
  • Automatic Black Level Calibration (ABLC)
  • Horizontal and vertical mirroring, windowing
  • Vertical summing, horizontal binning, and skipping subsampling
  • 5x5 statistics engine for on-chip auto exposure control for any programmable Region of Interest (ROI)
  • Flexible control for row and column skip mode
  • On-chip trigger mode for synchronization
  • Built-in Flash control
  • Two on-chip Phase Lock Loops (PLLs)
  • Context switching
  • 80-byte One-Time Programmable Memory (OTPM)

Applications

  • Bar code scanners
  • Gesture recognition
  • 3D scanning
  • Positional tracking
  • Iris scanning
  • Augmented reality
  • Virtual reality
  • Biometrics
  • Machine vision

Specifications

  • 1/8" (2.24mm) optical format
  • 640 (H)x480 (V) active pixels, not including eight border pixels on each side
  • 2.8µm pixel size
  • Monochrome color filter array
  • 0 or 28° chief ray angle
  • Global shutter type
  • 10MHZ to 48MHz input clock range
  • 8-bit/10-bit MIPI, 1-lane output interface
  • 480Mbps/lane maximum serial output data rate
  • 120fps (10-bit) frame rate at full resolution
  • 37dB SNRMAX
  • 65.3dB dynamic range
  • Supply voltage
    • 1.8V I/O
    • 1.2V digital
    • 2.8V analog
  • 80mW typical power consumption, (640x480, 120fps)
  • -30°C to +85°C operating junction temperature range
  • Package options
    • 3.92mm x 3.56mm, CSP-35
    • Bare die

Block Diagram

Block Diagram - onsemi ARX383CS CMOS Digital Image Sensors
Published: 2025-03-18 | Updated: 2026-02-20