STMicroelectronics M24C64X-DRE 64-Kbit Serial I2C Bus EEPROM
STMicroelectronics M24C64X-DRE 64-Kbit Serial I2C Bus Electrically Erasable Programmable Memory (EEPROM) is organized as 8K x 8-bit. The STMicroelectronics M24C64X-DRE operates in a supply voltage from 1.7V to 5.5V with a clock frequency up to 1MHz, over an ambient temperature range from -40°C to +105°C. This EEPROM offers an additional 8-bit chip enable register for the configurable device address (CDA) and memory write protection feature. These two features enable the M24C64X-DRE to offer a configurable device address (authorized through software) to configure up to eight possibilities of chip enable address, and the write protection of the whole memory array, by setting (through software) the software write protection bit.Features
- Compatible with the following I2C bus modes
- 1MHz (high-speed transfer rate)
- 400kHz (fast-mode)
- 100kHz (standard-mode)
- Memory
- 64-Kbit (8-Kbyte) of EEPROM
- 32-byte page size
- 1.7V to 5.5V supply voltage range
- Extended -40°C to +105°C operating temperature range
- Fast write cycle time - byte and page write within 5ms (3.5ms typical)
- Chip enable register
- Software write protection
- Random and sequential read modes
- Performance
- Enhanced 4kV ESD/latch-up protection
- More than 4 million write cycles
- More than 200 years of data retention
- Ultra-low power current consumption
- 300nA typical for the standby supply current
- 170μA typical in supply current read
- 250μA typical in supply current write
- WLCSP 4-bump (ECOPACK2-compliant) package
Applications
- Consumer electronics
- Industrial equipment
- Automotive systems
- Medical devices
- Smart meters and Internet of Things (IoT) devices
- Printers and imaging devices
Specifications
- 5mA maximum DC output current
- 1MHz maximum operating clock frequency
- 100pF maximum load capacitance
- 50ns maximum SCL input rise/fall time, SDA input fall time
- 8pF maximum SDA input capacitance
- 6pF maximum input capacitance for the other pins
- ±2µA maximum input/output leakage current
- 0.8mA to 2.5mA maximum supply current range for read
- 2mA maximum supply current for write
- 1.5µA to3µA standby supply current range
- -40°C to +130°C maximum ambient operating temperature range
Logic Diagram
Block Diagram
Published: 2025-09-16
| Updated: 2025-10-03