Infineon Technologies TLE937x Automotive CAN Transceivers

Infineon Technologies TLE937x Automotive CAN Transceivers actively improve the signal integrity in HS Controller Area Networks (CAN) for automotive and industrial applications. The TLE937x transceivers reduce signal ringing effects and help operate in larger topologies at bit rates significantly faster. The TLE937x can replace existing CAN (FD) transceivers, achieving a straightforward adoption of this technology without significant changes in the application. The devices are backward compatible with existing CAN transceiver solutions.

Features

  • Highly accurate transmitter allowing precise control of CANH and CANL signals, active drive of recessive edge, and active signal improvement
  • Ringing in CAN networks significantly reduced star-based typologies with higher data rates possible
  • Increases maximum achievable CAN speed to 8MB/s
  • Increased EMC performance
  • Guaranteed CAN FD protocol operations under all conditions incl., error handling, and arbitration scenarios
  • Fully interoperable with CAN XL protocol

Applications

  • Gateway module
  • Body control module (BCM)
  • Engine control unit (ECU)
  • ADAS
  • Radar

TLE9371VSJ Block Diagram

Block Diagram - Infineon Technologies TLE937x Automotive CAN Transceivers
Published: 2023-03-22 | Updated: 2023-04-05