New Gate Drivers

RECOM Power ICs, Transformers, and Discrete Solutions feature components ideal for energy, industrial, and medical applications. RECOM offers both IC discrete solutions and complete DC/DC modules. Designers can choose a standard module that is pre-assembled, tested, and ready to use, or a customizable discrete component solution for integration into the existing production process. RECOM Power ICs, Transformers, and Discrete Solutions consist of three main elements: the primary-side transformer driver ICs, the standard or custom transformer options, and the secondary-side smart rectifiers and regulator - everything needed to build a power supply solution. RECOM continues to offer a steady stream of fresh ideas and ongoing improvements in quality and reliability.
-
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.24.04.2026 -
RECOM Power RVP Primary-Side Power ICsSupports input voltages up to 30V and is available in various topologies to meet system needs.01.04.2026 -
onsemi FAD1100-F085 Ignition Gate Drive ICDirectly drives an ignition IGBT and regulates both the coil current and the resulting spark event.03.03.2026 -
Microchip Technology MCP14T0517 Push-Pull Transformer DriversDesigned for compact, isolated power supplies operating from a 3VDC to 5.5VDC input.02.02.2026 -
Texas Instruments UCC2773x/-Q1 Half-Bridge Gate DriversProvides a 3.5A source and 4A sink current capability designed to drive power MOSFETs and IGBTs.29.01.2026 -
Texas Instruments UCC5713x/UCC5713x-Q1 Low-Side Gate DriversThese devices are capable of effectively driving MOSFET, IGBT, and SiC power switches.24.12.2025 -
Infineon Technologies CoolGaN™ Drive HB 600V G5 SwitchesIntegrate a half-bridge power stage featuring two 600V enhancement-mode CoolGaN switches.23.12.2025 -
STMicroelectronics STDRIVEG612 600V Half-Bridge Gate DriverHalf-bridge gate drivers that are optimized for 5V driving enhanced-mode GaN HEMTs.19.12.2025 -
STMicroelectronics STDRIVEG212 220V Half-Bridge Gate DriverHalf-bridge gate drivers that are optimized for 5V driving enhanced-mode GaN HEMTs.19.12.2025 -
Texas Instruments UCC27302A/UCC27302A-Q1 Gate DriversDesigned for switching applications that require fast response and high current capability.19.11.2025 -
Toshiba TB9084FTG Automotive Gate Driver ICDesigned for automotive brushless motors, equipped with a charge pump and several types of circuits.19.11.2025 -
STMicroelectronics STSID140-12 SMD Isolated Thyristor DriverDesigned to provide robust, efficient triggering for power thyristors in industrial & consumer apps.28.10.2025 -
Texas Instruments UCC27212A-Q1 Gate DriverAutomotive driver designed for high efficiency and robust performance in various applications.09.10.2025 -
Texas Instruments UCC21351x-Q1 Gate DriversEnables high efficiency, high power density, and robustness in a wide variety of power applications.09.10.2025 -
Infineon Technologies EiceDRIVER 1ED301xMC12I Gate Driver ICsOpto-compatible, galvanically isolated single-channel gate drivers for IGBT, Si, or SiC MOSFET.30.09.2025 -
Texas Instruments LMG3626 700V 220mΩ GaN FETCombines gate driver, protection, and current sensing in a single 8mm x 5.3mm QFN package.29.09.2025 -
Texas Instruments LMG2656 650V GaN Power-FET Half BridgeIt simplifies design, reduces component count, and saves board space in a 6mm by 8mm QFN package.09.09.2025 -
IXYS IX4352NEAU Low-Side Gate DriversDesigned specifically to drive SiC MOSFETs and high-power IGBTs.04.09.2025 -
STMicroelectronics STDRIVEG210 Half-Bridge Gate DriversFor N‑channel enhancement mode GaN and high-side driver section can stand a voltage rail up to 220V.28.08.2025 -
STMicroelectronics STDRIVEG211 Half-Bridge Gate DriversFor N‑channel enhancement mode GaN and high-side driver section can stand a voltage rail up to 220V.28.08.2025 -
STMicroelectronics L98GD8 Automotive MOSFET Pre-DriverConfigurable for low-side, high-side, peak and hold, and H-bridge load control.18.08.2025 -
EPC EPC23102 100V 35A ePower™ Stage ICCombines core blocks and eGaN® output FETs into a single monolithic IC in a 3.5mm x 5mm QFN package.01.08.2025 -
Texas Instruments UCC27624V/UCC27624V-Q1 Dual-Channel Gate DriversThese devices effectively drive MOSFET, IGBT, and SiC power switches.19.06.2025 -
ROHM Semiconductor BD16951EFV-M 2-channel Half-Bridge Gate DriverFeatures four external MOSFETs that are controlled independently and a 7MHz maximum SPI clock.10.06.2025 -
Vishay SiC658A 50A VRPower® Integrated Power StageHigh efficiency and superior thermal performance make it ideal for high-current applications.13.05.2025 -