Analog Devices Inc. ADuM36xN 6-Channel Digital Isolators

Analog Devices Inc. ADuM36xN 6-Channel Digital Isolators are based on the iCoupler® technology. These isolators combine Complementary Metal-Oxide Semiconductor (CMOS) and back-to-back monolithic air core transformer technology to offer excellent performance characteristics. The ADuM36xN isolators feature a 10ns maximum propagation delay with a pulse-width distortion of less than 3ns at 5V. These isolators also feature a 150Mbps maximum guaranteed data rate for 5V operation, 180kV/μs typical high common-mode transient immunity, and a 2.25V to 5.5V level transition range.

The ADuM36xN isolators' data channels are independent and are available in multiple configurations with a withstand voltage rating of 3kVRMS. These isolators are available in a 16-lead, RoHS-compliant, and QSOP package. The ADuM36xN isolators are used in PWM controller signal isolation, Serial-Peripheral Interface (SPI) data converter isolation, and general-purpose multichannel isolation applications.

Features

  • High common-mode transient immunity: 180 kV/µs typical
  • High robustness to radiated and conducted noise
  • Low propagation delay of 6.2ns (typ.), 10ns (max.) for 5V operation
  • Low dynamic power consumption, < 1.65mA/ch at 1Mbps
  • 2.25V to 5.5V level translation
  • 150Mbps maximum guaranteed data rate for 5V operation
  • High temperature operation of 125°C
  • ±8kV IEC 61000-4-2 ESD protection across isolation barrier
  • ±8kV HBM ESD protection on input/output pins
  • Fail-safe high (N1) or low (N0) options
  • 16-lead, RoHS-compliant, QSOP package
  • Safety and regulatory approvals
    • UL 1577
      • VISO = 3000VRMS for 1 minute
    • DIN EN IEC 60747-17
      • VIORM = 636VPEAK
    • IEC/EN/CSA 62368-1
    • IEC/CSA 60601-1
    • IEC/CSA 61010-1
    • CQC GB 4943.1 (pending)
  • AEC-Q100 qualified for automotive applications

Applications

  • Serial-Peripheral Interface (SPI) data converter isolation
  • RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation
  • PWM controller signal isolation
  • General-purpose multichannel isolation

Block Diagrams

Block Diagram - Analog Devices Inc. ADuM36xN 6-Channel Digital Isolators
Published: 2025-01-27 | Updated: 2026-02-18