AMD / Xilinx Versal™ AI Edge Gen 2 VEK385 Evaluation Kit

AMD / Xilinx Versal™ AI Edge Gen 2 VEK385 Evaluation Kit is a powerful, flexible platform for rapid evaluation of Versal AI Edge series Gen 2 adaptive System-on-Chips (SoCs). Built around the 2VE3858 device, the kit exposes the full heterogeneous architecture and enhanced processing system. The system offers up to 10X more scalar compute than first-generation Versal devices, next-generation AI Engines, DSP Engines, and high-performance programmable logic, alongside a comprehensive set of integrated peripherals. With high-bandwidth LPDDR5X memory and rich vision, networking, and industrial interfaces, the kit enables fast prototyping of end-to-end embedded pipelines from sensor preprocessing to AI inference and real-time control.    

 

This kit comes with a breadth of connectivity options, software tools, and example designs to accelerate development of applications from sensor to AI to real-time control across multiple markets.

 

 

 

Features

  • Optimized to enable application development for Versal AI Edge Gen 2 
  • Up to 10X more scalar compute vs. previous-generation Versal adaptive SoCs1
  • Integrated video codec unit supports H.264/H.265
  • HDMI 2.1 video input and output
  • PCIe® Endpoint and Root Port
  • USB 3.2, DisplayPort™ high-speed connectivity
  • 4x CAN-FD buses
  • 20GB (5x 4GB, 32-bit), 160-bit LPDDR5X component
  • 1x FPGA mezzanine card (FMC+) interface for I/O expansion
  • 1x SFP28 cage, 1x QSFP28 cage

Applications

  • Industrial and smart cities
    • Autonomous mobile robots
    • Industrial PCs
    • Edge AI boxes
  • Aerospace and defense
    • Avionics, UAS, UAM
    • Mission computing
    • Detection and tracking
  • Healthcare
    • Ultrasound
    • Endoscopy
    • 3D imaging
  • Automotive
    • ADAS
    • Autonomous driving

Specifications

  • Board
    • 9.50" x 8.00" (LxH) size
    • 1.67mm ±0.13mm thickness
  • JTAG, OSSPI, UFS, and MicroSD configurations
  • 20GB (5x 4GB, 32-bit) LPDDR5 memory, 160-bit at 8533Mb/s
  • Control I/O
    • 2x user pushbuttons
    • 4x DIP switches
    • 4x user LEDs
    • 1x power-on reset button
    • SYSMON, system controller, and PMBus
  • Expansion connectors
    • VITA 57.4 FMC+ with 4x GTYPs and 68x user-defined signals
    • 1x PCIe® x8 edge connector
    • 1x 12-pin Pmod
  • Communication and networking
    • 1x UART-to-USB bridge
    • 4x CAN-FD buses
    • 2x (PL), 1x (PS), and 1x (SysCtrl) RJ-45 tri-speed Ethernet connectors
    • 1x SFP28
    • 1x QSFP28
  • Display
    • 1x HDMI 2.1 video output
    • 1x HDMI 2.1 video input
  • Clocking
    • 1x programmable LPDDR5 component
    • 1x programmable SFP
    • 1x programmable FMC+
    • 1x PCIe clock buffer
    • 1x HDMI
    • 25MHz 1588 clock with onboard (Master Mode)and external (Slave Mode)
    • 1x system controller reference clock (fixed)
    • 1x 156.25MHz HSDP (fixed)
  • Power
    • 180W (12V) power supply
    • Power-on reset
  • 0°C to +45°C operating temperature range

Videos

Kit Contents

Chart - AMD / Xilinx Versal™ AI Edge Gen 2 VEK385 Evaluation Kit

Board Overview

Mechanical Drawing - AMD / Xilinx Versal™ AI Edge Gen 2 VEK385 Evaluation Kit
Published: 2026-04-03 | Updated: 2026-04-08