Vishay Semiconductors VIA0050DD Isolation Amplifier
Vishay Semiconductors VIA0050DD Isolation Amplifier is a high-performance differential output amplifier ideally suited for shunt-based current sensing. This amplifier has a low offset drift of typically 0.15μV/°C and a low gain drift of typically 15ppm/°C, which ensures good accuracy over the entire temperature range. The VIA0050DD with unmatched CMTI of 100kV/μs allows accurate measurements in a noisy environment. This isolation amplifier is halogen-free, Pb-free, and RoHS-compliant. The VIA0050DD amplifier is ideal for isolated current measurement in motor control, power supplies, wind energy storage systems, charging stations, EV powertrains, and inverters and converters.
Features
- 5000VRMS isolation test voltage
- ±50mV linear input voltage range
- Fixed gain: 41
- Gain error and drift:
- ±0.05% typical and ±15ppm/°C typical
- Low non-linearity and drift:
- ±0.03% maximum and ±1ppm/°C typical
- 72dB SNR (typical BW = 100kHz)
- 250kHz wide bandwidth
- 100kV/μs minimum high CMTI
- In-built common-mode overvoltage detection
- -40°C to 125°C operating temperature range
- Halogen free and lead free
- RoHS complaint
Applications
- Isolated current measurement in:
- Motor control applications
- Power supplies
- Solar and wind energy storage systems
- Charging stations and EV powertrain
- Inverter and converters
Safety
- UL
- cUL
- DIN EN 60747-5-5 (VDE 0884-5)
- CQC
Block Diagram
Dimensions
Published: 2025-03-30
| Updated: 2026-02-18