Schneider Electric 8911 Motor Drive Starters

Schneider Electric 8911 Motor Drive Starters are small-size, low-cost economical starters for applications with relatively low-duty cycles. These definite-purpose starters feature a melting-alloy overload block, trip-free reset mechanism, and open style or enclosed option. The 8911 motor drive starters have 500,000 mechanical operations and operate at 600VAC maximum voltage. These motor drive starters are ideal for air compressors, agricultural equipment, pumps, and HVAC equipment.

Features

  • Low-cost
  • Small-size
  • Melting-alloy overload block
  • Trip-free reset mechanism
  • 600VAC maximum voltage
  • Open style or enclosed option
  • 500,000 mechanical operations (typical)

Applications

  • Air compressors
  • Agricultural equipment
  • Pumps
  • HVAC equipment

Dimension Drawing

Mechanical Drawing - Schneider Electric 8911 Motor Drive Starters
View Results ( 35 ) Page
Part Number Datasheet Description
8911DPSG13V02 8911DPSG13V02 Datasheet Motor Drives STARTER MOTOR CONTROL 1000VAC
8911DPSG13V06 8911DPSG13V06 Datasheet Motor Drives STARTER MOTOR CONTROL 1000VAC
8911DPSG13V09 8911DPSG13V09 Datasheet Motor Drives STARTER MOTOR CONTROL 1000VAC
8911DPSG23V06 8911DPSG23V06 Datasheet Motor Drives STARTER MOTOR CONTROL 1000VAC
8911DPSG23V09 8911DPSG23V09 Datasheet Motor Drives STARTER MOTOR CONTROL 1000VAC
8911DPSG32V02 8911DPSG32V02 Datasheet Motor Drives STARTER MOTOR CONTROL 1000VAC
8911DPSG32V09 8911DPSG32V09 Datasheet Motor Drives STARTER MOTOR CONTROL 1000VAC
8911DPSG33V02 8911DPSG33V02 Datasheet Motor Drives STARTER MOTOR CONTROL 1000VAC
8911DPSG33V06 8911DPSG33V06 Datasheet Motor Drives STARTER MOTOR CONTROL 1000VAC
8911DPSG33V09 8911DPSG33V09 Datasheet Motor Drives STARTER MOTOR CONTROL 1000VAC
Published: 2025-04-07 | Updated: 2025-04-15