Schneider Electric 9050JCK Plug-In Timer Relays
Schneider Electric 9050JCK Plug-In Timer Relays are rugged, NEMA timers designed for easy setup and installation for manufacturing, conveyance, and other industries. These Square D horsepower-rated devices offer cost-effective timing in a plug-in housing with up to ±0.1% repeat accuracy. Additional features include variable or fixed time delay, timing that ranges from 0.05s to 999hrs, transient protection, and double-pole, double-throw (DPDT) contacts: 2 normally open (NO) and 2 normally closed (NC). These Type JCK, Class 9050 electronic timing relays directly interchangeable with many other 8- and 11-pin octal base timers. The Schneider Electric 9050JCK relay series is RoHS compliant.
Features
- Rugged, NEMA timer
- Easy to set up and install
- Plug-in housing
- Directly interchangeable with many other 8- and 11-pin octal base timers
- Variable or fixed time delay
- Transient protected
- Hold-down spring available
- Horsepower rated
- Wide variety of input voltages
- Popular timing modes
- On delay
- Off delay
- Interval
- One shot
- Repeat cycle (flasher)
- Multifunction
Applications
- Distribution
- Material handling
- Cranes and hoists
- Manufacturing
- Amusement park ride controls
- Food and beverage
- Industrial markets
- Assembly lines
- Building automation
Specifications
- Type JCK11 to JCK59
- Timing from 0.1s to 120 minutes
- Available in 7 different timing functions
- Variable or fixed time delay
- Type JCK60 and JCK70
- Timing from 0.05s to 999hrs
- Available in up to 10 timing functions
- Wide timing range
- Rated for AC supply voltage only
- Not rated for DC coil
- All types
- Up to ±0.1% repeat accuracy
- DPDT contacts (2 NO and 2 NC)
- 10A contact rating
- RoHS compliant
- Agency approvals
- UL listed with 8501NR sockets
- UL component recognized
- CSA
- CE
Timing Functions
Published: 2026-10-23
| Updated: 2026-10-23