SE Relays 725 Power Relays
SE Relays 725 series Power Relays are available as plug-in socket mount with full-feature cover and panel/DIN Mount with either quick connect terminals or screw terminals, and in either SPST-NO or DPST-NO. The voltage range of the SE Relays 725 series is 6-240VAC 50/60Hz, 6-11/125VDC with a thermal carrying current of 25A or 30A. The 725 series Power Relays have an electrical life at a rated load (AC-1 resistive) of 100,000 operations and a mechanical life at no load (unpowered) of 5,000,000 operations.Features
- High ratings (up to 30A, 3hp)
- Meets demands for high power applications
- 4000V dielectric strength (coil to contacts)
- Helps withstand severe voltage surges and spikes which provide protection for surrounding circuits
- Multiple mounting options
- Helps to increase functionality and ease of use
- Full-feature cover (Plug-in socket mount)
- Offers push-to-test button, lock-down door, LED, flag indicators, and ID tag to simplify and expedite installation and testing
- Fingersafe cover (on relays with screw terminals)
- Helps prevent the operator from touching live circuits (IP20 degree of protection)
Wiring Diagram
Published: 2010-02-22
| Updated: 2022-03-11