Schaltbau C320 1-Pole AC & Bidirectional DC NO Contactors

Schaltbau C320 1-Pole AC and Bidirectional DC NO Contactors are compact power contactors designed for switching high AC and DC loads in demanding electrification systems. The C320 series supports bidirectional DC switching and operating voltages up to 1500V, suitable for advanced power distribution, battery systems, and energy storage applications. C320 contactors combine high contact forces, optimized silver contacts, and low contact resistance to deliver continuous current handling up to 1200A and high making capacity up to 3000A. A ceramic arc chamber with generously sized air gaps supports the safe disconnection of high-power loads in either direction. PWM-controlled coil operation enables low holding power and reduced contact bounce during switching. Schaltbau C320 1-Pole AC and Bidirectional DC NO Contactors are ideal for e-mobility, rail vehicles, photovoltaics, and battery energy storage systems.

Features

  • 1-pole AC and bidirectional DC NO contactor design
  • Compact package with high insulation performance
  • Bidirectional switching capability for advanced DC power architectures
  • Ceramic arc chamber technology for high interruption performance
  • PWM-controlled coil operation for reduced holding power and minimized contact bounce
  • Optimized silver contacts and high contact forces for low contact resistance
  • V2G-ready architecture supporting bidirectional charging systems

Applications

  • Battery energy storage systems
    • Grid stabilization and battery energy storages
    • Regenerative systems in industrial plants
    • Battery management systems
    • Industrial energy storage systems
  • Photovoltaics
    • DC switching in central inverters
    • Electrical cabinet (combiner boxes)
    • Industrial energy storage systems
  • E-mobility
    • Electrical vehicles, hybrid vehicles, and trolley buses
    • DC charging station
    • Battery test systems
  • Rail vehicles
    • Traction contactors for battery or hybrid vehicles
    • Contactors for auxiliary converters for battery or hybrid vehicles
    • Isolating contactors in battery circuits

Specifications

  • 1500V maximum operating voltage
  • 1800V maximum insulation voltage
  • 1200A maximum continuous thermal current
  • 3000A maximum making current
  • Up to 4500A short-time current capability
  • Up to 3000A short-circuit making capacity

Videos

Published: 2026-08-13 | Updated: 2026-09-15