Schaltbau C310 1-Pole AC & Bidirectional DC NO Contactors

Schaltbau C310 1-Pole AC and Bidirectional DC NO Contactors are compact switching devices designed for high-power AC and DC applications. The C310 series supports rated insulation voltages up to 1500V and combines high making, carrying, and short-time withstand capabilities in a space-saving package. C310 contactors are available in versions rated for 150A, 300A, and 500A applications. The bidirectional DC switching capability allows the C310 series to reliably switch and disconnect current in either direction. This functionality is beneficial in systems that experience charging and discharging cycles. Schaltbau C310 contactors feature high contact forces, optimized silver contacts, and integrated electronic coil control, helping ensure reliable switching performance while reducing holding power requirements. Built for demanding power-management applications, the C310 series supports battery storage systems, inverter DC circuits, combiner boxes, and electric-mobility power architectures.

Features

  • Bidirectional DC switching capability for charging and discharging systems
  • Compact design with high-voltage insulation performance
  • Integrated electronic coil control for consistent switching behavior
  • PWM-controlled coil operation for low-bounce switching and reduced holding power
  • Optimized silver contacts and high contact forces for enhanced switching performance
  • Plastic arc chamber design to reduce weight while supporting high-voltage operation
  • Available in monostable and bistable configurations, depending on the model

Applications

  • Photovoltaics
    • DC switching in central inverters
    • Electrical cabinet
    • Home energy storage systems
  • E-mobility
    • Electrical vehicles, hybrid vehicles, and trolley buses
    • DC charging stations
    • Battery test systems
  • Battery energy storage systems
    • Grid stabilization and battery energy storages
    • Regenerative systems in industrial plants
    • Battery management systems
    • Home energy storages

Specifications

  • 1500V maximum insulation voltage
  • 150A, 300A, and 500A continuous current ratings
  • 2500A maximum current capability
  • Up to 3000A short-time withstand current for 1s
  • +85°C maximum ambient temperature rating
  • 146mm x 81mm x 90mm dimensions

Videos

Published: 2026-08-13 | Updated: 2026-09-15