Sanyo Denki 9S-Type Silent Cooling DC Fans

Sanyo Denki's 9S-Type Silent Cooling DC Fans have a low-noise feature that decreases both noise and vibration. The 9S-Type fans from Sanyo Denki are available in several sizes, from 60mm2 up to 120mm2. The fans feature a voltage range from 12V to 48V, an operating temperature range from -10°C up to +70°C, a pulse sensor, aluminum or plastic frames, a plastic impeller with a UL94V-1 flammability rating, and a 40,000 hours life expectancy.

Features

  • Low-noise feature
  • Pulse sensor
  • Plastic and aluminum frames

Specifications

  • 60mm2 up to 120mm2 in dimensions
  • 12V or 24V voltage range options
  • 500VAC, 50/60Hz dielectric strength for 1 minute (between lead wire conductors and frame)
  • 10MΩ or more insulation resistance with a 500VDC megger (between lead wire conductors and frame)
  • Up to 40,000 hours life expectancy
  • Temperature Range
    • -10°C to +70°C operating
    • -30°C to +70°C storage (non-condensing)
  • Motor protection functions
    • Locked rotor burnout protection
    • Reverse polarity protection
Published: 2012-08-27 | Updated: 2022-05-13