Sanyo Denki San Ace 60L 9CRLA Type Fans

Sanyo Denki San Ace 60L 9CRLA Type Fans are high static pressure long-life counter-rotating fans offering a long service life. These fans feature high energy efficiency with low noise while delivering a maximum airflow of 74.1CFM and maximum static pressure of 5.62inH2O. The PWM control function enables the external control of fan speed, contributing to lower noise and increased energy efficiency of the devices. Sanyo Denki San Ace 60L 9CRLA Type Fans are suitable for cooling high-density equipment such as servers, storage devices, networking equipment, and telecom equipment.

Features

  • High static pressure
    • 74.1CFM maximum airflow
    • 5.62inH2O maximum static pressure
    • Approximately 40% increased maximum static pressure
  • Long service life
    • 100,000 hours (about 11 years) of continuous operation
    • Contributes to more extended maintenance-free operating periods for devices
  • PWM control function enables the external control of fan speed and contributes to lower noise and increased energy efficiency

Applications

  • Servers
  • Storage devices
  • Networking equipment
  • Telecom equipment

Design Features

Performance Graph - Sanyo Denki San Ace 60L 9CRLA Type Fans

Videos

Published: 2018-06-06 | Updated: 2022-11-07