Sanyo Denki San Ace 60 9HV Fans
Sanyo Denki San Ace 60 9HV Fans are high static pressure fans offering an ideal cooling solution for densely-packed equipment. The San Ace 60 fan offers approximately 92% increased maximum static pressure from Sanyo Denki's conventional San Ace 60 DC fan while maintaining equivalent maximum airflow performance. The San Ace 60 fans measure 60mm square and are ideal for 1.5 to 2U sized equipment.Features
- High static pressure performance for compact and high-density systems
- High efficiency blade and frame design for optimal aerodynamic performance
Specifications
- 12V rated voltage
- 10.8 to 12.6V operating voltage
- 2.7A max. current
- 32.4W rated input
- -20°C to +70°C operating temperature range
Dimensions (MM)
Published: 2016-03-25
| Updated: 2022-03-11