Sanyo Denki 9GAX Low Power Consumption DC Fans

Sanyo Denki 9GAX Low Power Consumption DC Fans measure 40mm2 x 28mm and offer high performance, lower power, and low vibration in a -20°C to +60°C temperature range. These DC fans are constructed from plastic with a UL 94V-0 flammability rating, feature motor burnout protection at a locked rotor, and reverse polarity protection. The 9GAX fans feature a 500VAC, 50/60Hz dielectric strength for 1 minute between lead conductor and frame.

Features

  • UL 94V-0 plastic frame and impeller
  • Burnout protection at a locked rotor
  • Reverse polarity protection
  • 25kHz PWM frequency
  • 12V rated voltage
  • 10.8V to 13.2V operating voltage range
  • Expected Life
    • 30,000/+60°C
    • 53,000/+40°C
  • 0.84W to 15.6W rated input range
  • 500VAC, 50/60Hz dielectric strength for 1 minute (Between lead conductor and frame)
  • Temperature ranges
    • -20°C to +60°C operating
    • -30°C to +70°C storage
  • 0.07A to 1.3A rated current range

Videos

Published: 2015-07-10 | Updated: 2025-05-12