Same Sky Lever-Actuated PCB Terminal Blocks

Same Sky Lever-Actuated PCB Terminal Blocks are screwless terminal blocks with a highly reliable lever-actuated connection for ease of use in the field. These terminal blocks feature 1 to 7 pole count options, 10mm to 15mm pitch, and an operating temperature range of -40°C to +105°C, making them ideal for various applications. Same Sky Lever-Actuated PCB Terminal Blocks are available in blue, green, red, white, and yellow, allowing users to mix and match any color combination.

Features

  • Convenient lever-actuated connection
  • Position options from 1 to 7
  • 10mm to 15mm pitch range
  • Blue, green, red, white, and yellow color options
  • Mix and match any combination of colors

Applications

  • Electromobility charging infrastructure
  • Automation technology
  • Transportation technology
  • Telecommunications
  • Drive technology

Specifications

  • 24AWG to 4AWG wire gauge range
  • -40°C to +105°C operating temperature range
  • 150V to 600V voltage range
  • 500MΩ insulation resistance
Published: 2024-06-24 | Updated: 2024-09-24