Same Sky Wide Frequency Range MEMS Microphones

Same Sky Wide Frequency Range MEMS Microphones feature a frequency range from 20Hz to 20,000Hz with analog output types. Top or bottom port versions are available in compact low-profile packages. With signal-to-noise ratios of 64dBA, typical sensitivity ratings of -38dB, and sensitivity tolerances as low as ±1dB, these models are an ideal solution for a range of portable consumer electronics.

Features

  • Wide 20Hz to 20,000Hz operating frequency range
  • Compact sizes
  • Depths as low as 0.90mm
  • Analog output types
  • -38dB sensitivity rating
  • Sensitivity tolerances as low as ±1dB
  • 64dBA signal-to-noise ratio
  • 175µA current consumption (loss)
  • Top- and bottom-port options

Applications

  • Smartphones
  • Tablets
  • Smart home devices
Published: 2023-10-27 | Updated: 2025-07-18