Rosenberger WSMP™ Coaxial Miniature RF Connectors

Rosenberger WSMP™Coaxial Miniature RF Connectors are a push-on interconnect system that presents superior flexibility. The WSMP series miniature connectors offer 50Ω impedance and a high-frequency performance up to 100GHz. These components feature center-to-center spacing of 2.15mm with a board-to-board height of 4.99mm. Rosenberger WSMP connectors meet a range of standard and custom configurations in military, space, and commercial high-density applications. 

Features

  • DC to 100GHz frequency range
  • 50Ω impedance
  • Center-to-center spacing of 2.15mm (0.085")
  • Board-to-board height of 4.99mm (0.196") increase package density
  • 45% smaller than SMP
  • 35% smaller than mini SMP
  • Available in multiport versions
  • Bullets in different lengths accommodate axial and radial misalignments
  • Insertion and extraction tools facilitate assembly
Published: 2016-11-21 | Updated: 2026-01-15