ROHM Semiconductor TO-220ACG SiC Schottky Barrier Diodes
ROHM Semiconductor TO-220ACG Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) feature a reverse voltage range of 650V to 1200V and a continuous reverse current range of 1.2µA to 20.0µA. SiC technology enables these devices to maintain a low capacitive charge (QC), reducing switching loss while enabling high-speed switching operation. In addition, unlike Si-based fast-recovery diodes, where the reverse recovery time increases along with temperature, SiC devices maintain constant characteristics, resulting in better performance.The ROHM Semiconductor TO-220ACG SiC Schottky Barrier Diodes feature a maximum junction temperature of 175°C.
Features
- Short recovery time
- Reduced temperature dependence
- High-speed switching
- 650V to 1200V reverse voltage range (VR)
- 5A to 20A continuous forward current range (IF)
- 88W to 210W total power dissipation (PD)
- 23A to 79A to forward surge current (IFSM)
- 1.2µA to 20.0µA continuous reverse current range (IR)
- 9nC to 65nC total capacitive charge range (QC)
- 12ns to 19ns switching time (tc)
- 175°C maximum junction temperature (Tj)
- -55°C to +175°C storage temperature range (Tstg)
- TO-220ACG package
Applications
- PFC boost topology
- Secondary side rectification
- Data centers
- PV power conditioners
Pinout & Inner Circuit
Package Outline
View Results ( 10 ) Page
| Part Number | Datasheet | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current |
|---|---|---|---|---|---|---|
| SCS215KGC17 | ![]() |
15 A | 1.2 kV | 1.6 V | 62 A | 300 uA |
| SCS205KGC17 | ![]() |
5 A | 1.2 kV | 1.6 V | 23 A | 100 uA |
| SCS215AGC17 | ![]() |
15 A | 650 V | 1.55 V | 52 A | 300 uA |
| SCS220KGC17 | ![]() |
20 A | 1.2 kV | 1.6 V | 79 A | 400 uA |
| SCS208AGC17 | ![]() |
8 A | 650 V | 1.55 V | 30 A | 160 uA |
| SCS210AGC17 | ![]() |
10 A | 650 V | 1.55 V | 38 A | 200 uA |
| SCS210KGC17 | ![]() |
10 A | 1.2 kV | 1.6 V | 42 A | 200 uA |
| SCS206AGC17 | ![]() |
6 A | 650 V | 1.55 V | 23 A | 120 uA |
| SCS212AGC17 | ![]() |
12 A | 650 V | 1.55 V | 43 A | 240 uA |
| SCS220AGC17 | ![]() |
20 A | 650 V | 1.55 V | 68 A | 400 uA |
Published: 2021-10-29
| Updated: 2022-03-11