ROHM Semiconductor Switching Diodes
ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.Features
- Small mold type
- High reliability
- High-speed switching
- Low reverse current (IR)
- Epitaxial planar structure
Applications
- General switching
- High-speed switching
View Results ( 157 ) Page
| Part Number | Datasheet | Max Surge Current | If - Forward Current | Vf - Forward Voltage | Ir - Reverse Current |
|---|---|---|---|---|---|
| 1SS400SMT2R | ![]() |
500 mA | 225 mA | 1.2 V | 100 nA |
| UMP11NTN | ![]() |
4 A | 300 mA | 1.2 V | 100 nA |
| RFN2VWM2STFTR | ![]() |
20 A | 2 A | 990 mV | 1 uA |
| RFUH20NS6STL | ![]() |
100 A | 20 A | 2.8 V | 10 uA |
| RFN1L6STE25 | 15 A | 800 mA | 1.45 V | 1 uA | |
| DA228KT146 | ![]() |
300 mA | 200 mA | 1.2 V | 100 nA |
| RFN10NS6STL | ![]() |
100 A | 10 A | 1.55 V | 10 uA |
| FMN1T148 | ![]() |
250 mA | 80 mA | 900 mV | 100 nA |
| RFUS20TM6S | ![]() |
100 A | 20 A | 2.3 V | 10 uA |
| DAN217UMFHTL | ![]() |
4 A | 300 mA | 1.2 V | 200 nA |
Published: 2019-05-28
| Updated: 2025-02-07