ROHM Semiconductor SML-522MUSW Chip LED

ROHM Semiconductor SML-522MUSW Chip LED is a dual-color mini mold surface mount chip LED packed with milky white diffused resin. This LED exhibits yellowish-green and red emitting colors. The SML-522MUSW LED features a 570nm/620nm (yellow-green/red) dominant wavelength (λD), 10mcd/16mcd (yellow-green/red) luminous intensity, 2V forward voltage (VF), 25mA forward voltage (IF) @ VF, and AlGaInP chip structure. This dual-color chip LED operates between -40°C to 85°C temperature range. Typical applications include home appliances, industrial equipment, and amusement.

Features

  • Dual color high-brightness chip LED
  • Small type package
  • 570nm dominant wavelength (λD)
  • 10mcd luminous intensity
  • 2V forward voltage (VF)
  • 25mA forward voltage (IF) @ VF
  • AlGaInP chip structure
  • -40°C to 85°C operating temperature range

Applications

  • Home appliance
  • Industrial equipment
  • Amusement

Dimensions

Mechanical Drawing - ROHM Semiconductor SML-522MUSW Chip LED
Published: 2024-03-14 | Updated: 2024-04-03