ROHM Semiconductor SLI560x/SLA560x 5mm High-Brightness LEDs

ROHM Semiconductor SLI560x/SLA560x 5mm High-Brightness LEDs offer a wide range of high-brightness LEDs in a T-1 3/4 (5mm) package. These LEDs are available in red (630nm), orange (611nm), yellow (591nm), yellow-green (563nm), green (523nm), blue (470nm), and white ((x,y) (031, 0.31)) emitting colors. The viewing angle of 2θ 1/2 is 40°. The ROHM Semiconductor SLI560x/SLA560x luminous intensity can range from 42mcd to 3300mcd depending on the selected emitting color.

Features

  • Illumination color types
    • Red (630nm)
    • Orange (611nm)
    • Yellow (591nm)
    • Yellow-Green (563nm)
    • Green (523nm)
    • Blue (470nm)
    • White ((x,y) (031, 0.31))
  • High-brightness (42mcd to 3300mcd - depending on the color selected)
  • T-1 3/4 thru-hole package
  • Viewing angle 2θ 1/2 of 40°
  • Clear lens color
  • High brightness

Specifications

Chart - ROHM Semiconductor SLI560x/SLA560x 5mm High-Brightness LEDs
Published: 2022-06-29 | Updated: 2022-07-01