ROHM Semiconductor RLD90QZW3 75W Infrared Pulsed Laser Diode

ROHM Semiconductor RLD90QZW3 75W Infrared Pulsed Laser Diode is designed for LiDAR systems that perform distance measurement and spatial recognition using a 3D Time-of-Flight (ToF) system. The RLD90QZW3 features an ultra-narrow 225µm line width and temperature dependence of the laser wavelength as low as 0.15nm/°C. These features ensure high beam performance, density, and accuracy while maintaining low power consumption. ROHM Semiconductor RLD90QZW3 75W Infrared Pulsed Laser Diode is offered in an industry-standard Φ5.6 package with a -40°C to +85°C operating temperature range.

Features

  • Narrow light emission pattern
  • 75W pulsed optical output power (PO)
  • 905nm wavelength (λ)
  • 30A pulsed forward current (If)
  • 0.9A Threshold current (Ith)
  • 16V forward voltage (Vf)
  • 2V reverse voltage (Vr)
  • 50ns pulse width (tw)
  • 0.1% duty ratio (DR)
  • 225μm x 10μm emission area
  • -40°C to +85°C operating temperature range (Top)
  • Φ5.6 package

Applications

  • Automatic guided vehicles (AGV)
  • Laser range finders
  • Security
  • Service robots
  • LiDAR and ToF measurements

Videos

Performance Graphs

Performance Graph - ROHM Semiconductor RLD90QZW3 75W Infrared Pulsed Laser Diode
Published: 2021-08-02 | Updated: 2026-09-24