ROHM Semiconductor RH7L04CBJFRA -60V P-Channel Power MOSFET
ROHM Semiconductor RH7L04CBJFRA -60V P-Channel Power MOSFET is a -60V drain-source voltage (VDSS) and ±36A continuous drain current (ID) rated automotive-grade MOSFET that is AEC-Q101 qualified. The drain-source on-state resistance [RDS(ON)] is 41mΩ (max.) (VGS = -10V, ID = -20A) and comes in a 3.3mm x 3.3mm DFN-8 (DFN3333T8LSAB) package. The ROHM Semiconductor RH7L04CBJFRA MOSFET is ideal for Advanced Driver Assistance Systems (ADAS), information, lighting, and body applications.Features
- Wettable flanks product
- AEC-Q101 qualified
- 100% avalanche tested
Applications
- ADAS
- Information
- Lighting
- Body
Specifications
- Drain-source on-state resistance [RDS(ON)]
- 41mΩ (max.) (VGS = -10V, ID = -20A)
- 47mΩ (max.) (VGS = -4.5V, ID = -10A)
- 62W power dissipation (PD)
- Total gate charge (Qg)
- 35.0nC (typ.) (VDD = -30V, ID = -10A, VGS = -10V)
- 16.0nC (typ.) (VDD = -30V, ID = -10A, VGS = -4.5V)
- +175°C junction temperature (Tj)
Circuit Diagram
Package Diagram
Published: 2025-07-25
| Updated: 2025-08-19